Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TG-3269 :: PCI network interface card - 10/100/1000 Mbit/s


TPLINK TG-3269

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8169SC
  • Display
    • Display
    • Status LEDs
Gigabit PCI network adapter

• 10/100/1000 Mbps-PCI adapter
• Satisfies IEEE 802.3/802.3u/802.3ab Ethernet standards.

The TG-3269 is a 10/100/1000 Mbps, 32 bit, 33/66 MHz PCI bus Gigabit Ethernet adapter. With support for the individual UTP/STP and the auto-tuning (Nway) function, the card can automatically adjust the 10 Mbps, 100 Mbps or 1000 Mbps speeds and communicate with its link partner (e.g. A hub) in half-duplex or full-duplex mode. It supports ACPI and is compatible with PCI2.2. An extensive range of drivers is available for the most important operating systems.

• Supports 32 bit 33/66 MHz-PCI bus
• Supports 10/100/1000 Mbps-Nway auto-tuning
• Supports 10/100 Mbps- full and half-duplex, 1000 Mbps full-duplex
• Supports full-duplex flow control (IEEE 802.3x)
• Supports IEEE 802.1P, IEEE 802.1Q-VLAN-tag
• Supports Jumbo-Frame
• Supports auto MDI/MDIX
• BOOTROM socket for remote boot
• Supports ACPI, the PCI power management
• Contains two large, independent receive and transmit FIFOs
• One STP/UTP connection
• LEDs for visualising network link/activity/speed/duplex
• Windows98/98SE/2000/ME/NT/XP/2003/VISTA/Novell Netware/LINUX
• Plug-and-Play



Manufacturer : TP-LINK
Factory number : TG-3269
Package weight : 0.119 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8169SC
  • Display
    • Display
    • Status LEDs