Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEMPRE NCP1000-1 :: PCIe - network card 10/100/1000 MBit/s


SEMPRE NCP1000-1

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Illumination
    • Status LEDs

• Fulfils IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX and IEEE 802.3ab 1000Base-T standards
• Supports 10/100/1000 MBit Nway auto-negotiation
• Supports 10/100 full-duplex and half-duplex, 1000 Mbps full-duplex
• Supports full duplex flow control (IEEE 802.3x)
• Supports jumbo frames
• Supports auto MDI/MDIX
• One STP UTP connector
• Plug and play



Manufacturer : SEMPRE
Factory number : NCP1000-1
Package weight : 0.099 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Illumination
    • Status LEDs