Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0174A :: USB 2.0 > Fast Ethernet adapter, 3-port USB hub


LOGILINK UA0174A

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs

• USB 2.0 to RJ45 adapter with 3-port USB hub
• Windows 8 support
• Connector 1: USB (type A) plug
• Connector 2: RJ45 socket
• Connector 3: 3-port USB hub
• Ethernet: IEEE802.3u
• Max. speed: 10/100 Mbps
• Specification in accordance with: USB 2.0 standard
• Efficient TX/RX FIFO Auto Management
• Automatic speed detection



Manufacturer : LOGILINK
Factory number : UA0174A
Package weight : 0.078 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
Datasheet/manual