Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0144 :: LOGILINK USB 2.0 to Fast Ethernet adapter


LOGILINK UA0144

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • Realtek RTL8152B
    • Illumination
    • Status LEDs
    • Accessory
    • Driver CD
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u
USB 2.0 zu Fast Ethernet RJ45 Adapter

This compact adapter allows from Logilink operation of devices with 10 or 100 Mbps network connection to a USB 2.0 port. Ideal as a second network card, or for computers or laptops that do not have a network card. The adapter has an automatic speed detection and display via LED status on the network as well as at the USB port.

  • USB 2.0 to Fast Ethernet RJ45 Adapter
  • Chipset: Realtek RTL8152B
  • Connector 1: USB A male
  • Connector 2: RJ 45 female
  • Ethernet: IEEE802.3, IEEE802.3u
  • Max. Transfer rate: 10/100 MBit/s
  • Automatic speed detection
  • Compliance with USB 2.0 standard specification
  • LED for USB and network



Manufacturer : LOGILINK
Factory number : UA0144B
Package weight : 0.055 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • Realtek RTL8152B
    • Illumination
    • Status LEDs
    • Accessory
    • Driver CD
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u
Datasheet/manual