Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0025C :: Fast Ethernet USB 2.0 to RJ45 adapter


LOGILINK UA0025C

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs

This compact LogiLink adapter allows the operation of devices with a 10 or 100 Mbps network connection in a USB 2.0 port.
Ideal for use as a second network interface card or for computers or notebooks that do not have a network interface card.
The adapter has automatic speed detection and displays the status of the network and the USB port via LED.

- Fast Ethernet USB 2.0 to RJ45 adapter
- Connection 1: USB A plug
- Connection 2: RJ45 socket
- Ethernet: IEEE802.3, IEEE802.3u
- Max. speed: 10/100 Mbps
- Specification in accordance with USB 2.0 standard
- LED for USB and network
- Automatic speed detection



Manufacturer : LOGILINK
Factory number : UA0025C
Package weight : 0.077 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
Datasheet/manual