Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PC0039 :: Fast Ethernet PCI network interface card


LOGILINK PC0039

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8139
    • Illumination
    • Status LEDs

Fast Ethernet network interface card from LogiLink for installation in the PCI slot on your PC.
Supports the common standards IEEE 802.3, 802.3u and 802.3x.
Maximum transfer rates of up to 200 Mbps in full-duplex mode. Latest 32-bit technology. Also suitable as a second network interface card for DSL connections.



Manufacturer : LOGILINK
Factory number : PC0039
Package weight : 0.116 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8139
    • Illumination
    • Status LEDs
Datasheet/manual