Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PC0029A :: Gigabit PCI Express network interface card


LOGILINK PC0029A

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8111F
    • Illumination
    • Status LEDs

LogiLink Gigabit network interface card for installation in the PCI Express slot on your PC.
Supports the common standards IEEE 802.3, 802.3u, 802.3ab and 802.3x.
Maximum transfer rates of up to 2000 Mbps in full-duplex mode. Latest PCI Express technology.
Also suitable as a second network interface card for DSL connections.

- Gigabit PCI Express card
- IEEE 802.3, 802.3u, 802.3ab, 802.3x
- Max. speed: 10/100/1000 Mbps
- Up to 20/200/2000 Mbps in full-duplex mode
- Automatic speed detection
- Connector: 1x RJ45
- FIFO (8K/64K) buffers
- LED for operation, activity



Manufacturer : LOGILINK
Factory number : PC0029A
Package weight : 0.123 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8111F
    • Illumination
    • Status LEDs
Datasheet/manual