Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE USB0301 :: Ethernet network card USB 2.0 10/100 MBit/s


LEVELONE USB0301

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
  • Provides an Internet connection through a single USB port
  • 10/100Mbps wire speed transmission and reception
  • Compact, lightweight design
  • Supports IPv4/IPv6 network operation
  • Simple Plug and Play installation
  • No additional power supply required
  • Supports Windows XP / Vista / 7 / 8, Mac OS X 10. 5 / 6 / 7 / 8 / 9

Fast and easy connection with USB
LevelOne USB Fast Ethernet Adapter allows you to connect to the internet easily through the built-in port on your laptop. Now you no longer need to have an Ethernet connection in order to surf the web. This is an ideal solution for MacBook Air (100% Mac compatible) or other computers that may have wireless built-in but don’t come with an Ethernet port. Sometimes you need to physically connect to a network cable to help transfer files or access secure information. USB-0301 easily does the job, all through your USB port.

Reliable, efficient and standards compliant
USB-0301 is USB 1.0, 1.1, and 2.0 compliant. It also follows the Ethernet standards set by the IEEE 802.3 and 802.3u, allowing you to take advantage of the Fast Ethernet speeds of up to 100 Mbps. This provides a strong backbone for any high-speed broadband connection to the internet as well as fast speeds for the Local Area Network file transfers.



Manufacturer : LEVELONE
Factory number : USB-0301
Package weight : 0.069 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
Datasheet/manual