Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE GNC0105 :: LevelOne Gigabit Ethernet network interface card


LEVELONE GNC0105

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100/1000
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Realtek 8169S-32
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab, 802.3x

LevelOne GNC-0105T 32 bit Gigabit Ethernet adapter

Main characteristics:

• Complies with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab and IEEE 802.3x
• Supports 32 bit, 66/33 MHz PCI Local Bus Master Rev. 2.2/2.1
• Auto-MDI/MDI-X 10/100/1000 MBps RJ45 connection
• Plug-and-play installation
• Supports IEEE802.3x full-duplex flow control
• Supports IEEE802.1Q VLAN tagging
• Realtek 8169S-32 single chipset



Manufacturer : LEVELONE
Factory number : GNC-0105T
Package weight : 0.148 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100/1000
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Realtek 8169S-32
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab, 802.3x
Datasheet/manual