Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS 8337TXR :: Longshine PCI Express Adapter 10/100/1000


LCS 8337TXR

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Illumination
    • Status LEDs
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u

The LCS-8337TXR is a fast gigabit Ethernet card developed for the PCI Express Bus,
which offers better performance in comparison with the PCI Bus.
The card supports
speeds of up to 1000 Mbit/s and therefore provides an enormous amount of additional speed.
Transfer large amounts of data faster and more efficiently in your network.
The LCS-8337TXR
supports NWay Auto-Negotiation to adjust automatically to the speed in the network
(10/100/1000 Mbit/s) as well as the duplex modes full and half.
The card also features Auto-MDI/MDI-X.

Characteristics:
• Compatible with PCI Express 1.0a - x1 PCI Express Standard
• Supports 10/100/1000 Mbit/s
• Supports Full/Half-Duplex Auto Negotiation
• Supports Full Duplex Flow Control
• Supports Auto-MDI/MDI-X Auto (for crossover cables)
• Compatible with the CSMA/CD protocol
• Supports Wake-On-LAN
• Supports ACPI Power Management, compliant with ACPI 2.0
• Integrated 128-KB frame buffer memory
• LEDs for diagnostics
• Supported operating systems: Windows 98SE/ME/2000/X64/XP

Specifications:
• Standard: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3x
• Chipset: RTL-8168B
• Memory: 128-KB frame buffer memory
• Ports: 1 x RJ-45
• Connection/bus: PCI Express Express 1.0a - x1 PCI Express standard
• Work environment: temperature 0°C ~ 40°C
• Humidity 10% ~ 90% (non-condensing)
• Certifications: FCC Class B, CE, VCCI Class B
• Dimensions: 75 x 61 x 17 mm
• Box contents: one Ethernet adapter



Manufacturer : LONGSHINE
Factory number : 8337TXR-1
Package weight : 0.111 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Illumination
    • Status LEDs
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u