Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANKARTE USB2.0 :: Ethernet network card, USB 2.0 10/100 Mbit/s


LANKARTE USB2.0

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • MCS
    • Illumination
    • Status LEDs
    • Accessory
    • Driver CD

The USB RJ45 adapter is a high-performance network converter for USB 2.0 interfaces.

From various manufacturers depending on availability!

The shown image is only intended as a product example!

General
• USB 2.0 specification
• Based on standard IEEE802.3 10-Base-T and 802.3u 100-Base-TX
• Data transfer rate:
- USB 2.0 up to 480 Mbps
· Network RJ45 connection: for 10/100 Mbps network
• Full-duplex and half-duplex operation (transmit and receive)
• RJ45 cable required
• Range: max. 100 m

System requirements
• From 2000/XP/Vista/7

Included with delivery
• USB 2.0 Ethernet adapter
• Driver CD



Package weight : 0.09 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • MCS
    • Illumination
    • Status LEDs
    • Accessory
    • Driver CD
Datasheet/manual