Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANKARTE PCI-100 :: PCI network card, Ethernet TP 10/100 Mbit/s


LANKARTE PCI-100

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u

Network interface card/LAN card, 10/100, PCI (various manufacturers)

• 32-bit PCI Local BusMaster operation
• Complies with industry-standard IEEE 802.3 10Base-T and Fast Ethernet/IEEE 802.3u 100BASE-TX
• Plug-and-play installation
• Supports automatic NWay selection
• 100Mbps Fast Ethernet or 10-Mbps Ethernet data transfer is automatically selected
• Full-duplex or half-duplex operation is automatically selected

No driver included.

Current drivers can be downloaded from the relevant manufacturer.
Current operating systems will recognise the card automatically.

(Various manufacturers)



Package weight : 0.178 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u
Datasheet/manual