Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL PRO 1000GT :: Network interface card PCI 10/100/1000 Mbit/s


INTEL PRO 1000GT

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100/1000
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel®
    • Illumination
    • Status LEDs

Network interface card/LAN card, 10/100/1000

Built on Intel lead-free technology, the Intel® PRO/1000 GT desktop adapter is the environmentally friendly way to bring gigabit performance to your desktop at no extra cost.
The GT desktop adapter conforms to the European Union's restrictions on the use of hazardous substances and Japan's white goods recycling act.

Intel PRO/1000 GT desktop adapter — network card

• Interface type (bus type): PCI
• Interfaces: 1 x network — Ethernet 10BASE-T/100BASE-TX/1000BASE-T — RJ-45
• Data link protocol: Ethernet, fast Ethernet, gigabit Ethernet
• Data transfer rate: 1 Gbps
• Remote administration protocol: SNMP, DMI 2.0
• Performance features: flow control, full duplex capability, ACPI support, auto-negotiation, VLAN support, wake-on-LAN (WOL), administrable
• Product certifications: IEEE 802.2, IEEE 802.1Q, IEEE 802.3ab, IEEE 802.1p, IEEE 802.3x, WfM 2.0
• Product certifications: plug and play, FCC class B certified, CE, VCCI class B ITE, BSMI CNS 13438 class B

Packet type: bulk, no driver CD

• Operating system requirements: Microsoft DOS, Novell NetWare 4.2, Novell NetWare 5.1, Microsoft Windows 2000/NT4.0, Linux 2.2.5 or later, Microsoft Windows XP, Microsoft Windows 98 Second Edition/Windows ME, Novell NetWare 6



Manufacturer : INTEL
Factory number : PWLA8391GTBLK
Package weight : 0.072 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100/1000
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel®
    • Illumination
    • Status LEDs
Datasheet/manual