Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL I350T4V2 :: Network interface card PCI-e, 4x 10/100/1000 MBit/s, bulk


INTEL I350T4V2

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45
  • General
    • Type
    • Network card
    • Design
    • Bulk
    • Assembly
    • Internal
    • Chip set
    • Intel®
    • Illumination
    • Status LEDs

INTEL Ethernet server adapter I350-T4 bulk I350T4V2BLK

Intel Ethernet server adapter I350-T4 - network adapter - PCI Express 2.1 x4 low profile - Ethernet, Fast Ethernet, Gigabit Ethernet - 10Base-T, 100Base-TX, 1000Base-T - 4 ports

Ideal for small and medium-sized virtualised server environments

• Four 10/100/1000 Base-T Ethernet ports
• Very low energy consumption due to DMA coalescing
• HW optimisation for virtual environments by VDMq
• Distribution of a physical port to up to eight virtual ports
• iSCSI Boot for flexibility
• PCI Express 2.1 5 GT/s supported
• Halogen-free and lead-free cards

-Further technical details available on the data sheet-



Manufacturer : INTEL
Factory number : I350T4V2BLK
Package weight : 0.124 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45
  • General
    • Type
    • Network card
    • Design
    • Bulk
    • Assembly
    • Internal
    • Chip set
    • Intel®
    • Illumination
    • Status LEDs
Datasheet/manual