0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL I210T1BLK :: Intel® Ethernet server adapter I210 PCI-e, bulk


INTEL I210T1BLK

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Design
    • Bulk
    • Assembly
    • Internal
    • Chip set
    • Intel® 210
  • Display
    • Display
    • Status LEDs
The Intel® Ethernet server adapter I210 builds on the long-standing and outstanding experience that Intel has had with Ethernet products.
Intel continues to be worthy of its leading role with the latest generation of PCIe* GbE network adapters.
This adapter is based on the Intel® Gigabit Ethernet Controller I210 and represents the next evolutionary step in the GbE network technology for companies and data centres.
It provides support for audio video bridging (AVB) and uses energy management technologies such as Energy Efficient Ethernet (EEE) and DMA Coalescing (DMAC).

• PCI Express 2.1
• Low profile
• 10 MB LAN, 100 MB LAN, Gigabit LAN, 10Base-T, 100Base-TX, 1000Base-T



Manufacturer : INTEL
Factory number : I210T1BLK
Package weight : 0.065 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Design
    • Bulk
    • Assembly
    • Internal
    • Chip set
    • Intel® 210
  • Display
    • Display
    • Status LEDs
Datasheet/manual