Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL EXPI9402PT :: PCI-e network interface card, 2x 100/1000 Mbit/s


INTEL EXPI9402PT

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
  • Display
    • Display
    • Status LEDs
Intel PRO/1000 PT dual port server adapter - network adapter- PCI Express x4 Intel PRO/1000 PT dual port server adapter, bulk

• High-performance, self-configuring
• 2x 10/100/1000 Mbit/s
• PCI-Express slot connector
• Simple installation and maintenance, advanced management functions
• Low-power, compact design

-Further technical details available on the data sheet-



Manufacturer : INTEL
Factory number : EXPI9402PTBLK
Package weight : 0.112 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
  • Display
    • Display
    • Status LEDs
Datasheet/manual