Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6074-2 :: 4 x Gigabit LAN network card, Quad, PCIe


EXSYS EX-6074-2

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8111E
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual

Quad Ethernet 1 Gigabit LAN - PCIe x4 network card

The EX-6074-2 is a fast Quad Gigabit Ethernet card developed for the PCI Express x4 bus, offering faster data transfer than the PCI bus. The EX-6074-2 supports a data transfer rate of up to 1000 Mbps per port and thus a greater advantage in terms of speed than the standard PCI network cards. Larger data volumes can therefore be transferred faster and more efficiently in the network. The EX-6074-2 supports half and full duplex and NWay auto negotiation to automatically adjust to the speed in the network (10/100/1000 MBit/s). In addition, the card is equipped with auto MDI/MDI-X. It also offers extensive support for various operating systems.

  • Supports 10/100/1000 Base-T Ethernet standard

  • Supports auto MDI/MDI-X auto (for crossover cable)

  • Supports jumbo frame up to 9 kbytes, pair swap/polarity/skew correction

  • Wake-on-LAN and remote wake-up

  • Supports full duplex flow control (IEEE 802.3x)

  • Supports IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.1Q VLAN tagging, IEEE 802.1P layer 2 priority encoding

  • 48 kb buffer transmit/receiver chip

  • LED display of data transfer

  • Chip set: Realtek RTL8111E




Manufacturer : EXSYS
Factory number : EX-6074-2
Package weight : 0.172 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8111E
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual