Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6072POE :: PCIe dual network card with 2 x 1 Gigabit, PoE


EXSYS EX-6072POE

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8111E
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • Specials
    • Specification
    • PoE

Dual Ethernet 1 Gigabit LAN PCIe card power over Ethernet (PoE)

• Supports four PoE Gigabit Ethernet ports with 15.40 W or 30.20 W
• Supplies network end devices with power via the data line
• Supports 10/100/1000 Base-T Ethernet standard
• Fully compliant with IEEE 802.3at PoE+ (PSE) type 1 and 2 operation
• Maximum power output: type 1 = 15.40 W/type 2 = 30.20 W
• Supports auto MDI/MDI-X auto (for crossover cable)
• Supports jumbo frame up to 9 kbytes, pair swap/polarity/skew correction
• Wake-on-LAN and remote wake-up
• Supports full duplex flow control (IEEE 802.3x)
• Supports IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.1Q VLAN tagging, IEEE 802.1P layer 2 priority encoding
• 48 kb buffer transmit/receiver chip/LED display of data transfer

The EX-6072PoE is a fast dual Gigabit Ethernet PCIe card. You can supply 48 VDC power to end devices such as IP phones, IP cameras or
wireless LAN access points. As a result, the end devices do not require any additional sockets or expensive outlets that support PoE. The EX-6072PoE is a cost-effective
solution with maximum power of 34.20 W and Gigabit data transfer. The EX-6072PoE can be used to enhance Ethernet networks with
PoE functionality without having to replace the existing switches. The various end devices can be directly supplied with power via
the data lines. This lowers costs and increases the flexibility of where end devices are installed. The EX-6072PoE supports jumbo frame, half and full duplex
as well as Nway auto negotiation to automatically adapt to the speed in the network (10/100/1000 Mbps). In addition, the card is equipped with auto
MDI/MDI-X.

• Chip set: 2 x Realtek RTL8111E
• Data transfer rate: 10/100/1000 Mbps
• Ports: 2 x RJ-45 PoE
• Hardware systems: PCI Express x4 to x16 slots
• Drivers: Windows 98SE/ME/2000/XP/Vista/7/8(32&64)/WINCE/Server(2000,2003 & 2008)/Linux/MAC OS-X/UNIX/Novell
• Operating temperature: 0º to +60º Celsius
• Storage temperature: -40º to 85º Celsius
• Relative humidity: 5% to 95%
• Power supply: 3.3 volts via PCI Express bus
• Size: 195 x 68 mm
• Weight: 400 g
• Included with delivery: EX-6072PoE, with low-profile bracket, driver CD, manual



Manufacturer : EXSYS
Factory number : EX-6072POE
Package weight : 0.18 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8111E
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • Specials
    • Specification
    • PoE