Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1320 :: USB 3.0 Gigabit Ethernet adapter


EXSYS EX-1320

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ADMTek 851X
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual

With the EX-1320, you can integrate your notebook or desktop computer
into a 10/100 or 1000 Mbps network via the USB 3.0 or 2.0 output. The EX-1320
can be simultaneously installed with an existing network card. The installation
is very easy and the desktop PC does not need to be opened up.

· Compliant with USB 3.0 specifications, revision 1.0
Hot plug-and-play
· USB specification vers. 2.0 to 3.0
Ethernet: 802.3 (10Base-T/100Base-TX)
· Power supply from the USB bus (bus power)
· Supports full duplex and half duplex
· Supports suspend mode and remote wakeup
· Chip set: ADMTek 851X



Manufacturer : EXSYS
Factory number : EX-1320
Package weight : 0.133 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ADMTek 851X
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual