Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EU-4208 :: Ethernet network interface card USB 2.0/10/100 Mbit/s


EDI EU-4208

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
    • Accessory
    • Driver CD
  • Measures
    • Width
    • 143 mm
    • Height
    • 225 mm
    • Depth
    • 190 mm

USB 2.0 Fast-Ethernet adapter

• Complies with IEEE standards 802.3/802.3u
• Complies with USB 2.0/1.1 specifications
• Supports 10/100 Mbit/s auto-negotiation
• Low power consumption in idle mode and with low traffic
• No external power supply unit required
• Chipset: Asix IC AX88772B
• Supports Windows 2000/XP/Vista/7 and Mac OS X 10.x

Designed for the Ultrabook
The Edimax EU-4208 USB 2.0 Fast Ethernet adapter has been specifically designed to create a Fast Ethernet port for your Ultrabook or a computer without an Ethernet port. Simply insert the Fast Ethernet adapter in a USB 2.0 port on your Ultrabook and immediately receive access to a stable 10/100 Mbit/s Internet connection. The EU-4208 also offers a quick and convenient way to give a personal computer an Ethernet connection, without having the hassle of opening the computer housing. It is backwards compatible with the USB 1.1 standard and can seamlessly work with Microsoft Windows 2000/XP/Vista and Mac OS 10.x.

USB 2.0 for full 10/100 Mbps Ethernet performance
Compared to USB 1.1 adapters, which only provide a transfer rate of 12 Mbit/s via USB, the EU-4208 is designed with the USB 2.0 standard and can transfer data at 480 Mbit/s, thereby ensuring the full 10/100 Mbit/s Ethernet performance without any compromise.

Compact design and power over USB
The Edimax EU-4208 features a compact design, making it easy to use in confined workplaces. Thanks to Power over USB, this Ethernet adapter can work without an additional mains adapter.

Low energy consumption
The Edimax EU-4208 has been designed for efficient energy utilisation and to prevent unnecessary energy wastage. It can dynamically reduce its power supply to reduce energy consumption in idle mode and with low traffic.



Manufacturer : EDIMAX
Factory number : EU-4208
Package weight : 0.11 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
    • Accessory
    • Driver CD
  • Measures
    • Width
    • 143 mm
    • Height
    • 225 mm
    • Depth
    • 190 mm