Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-3023 :: USB 3.0 Gigabit Ethernet adapter


DIGITUS DN-3023

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
Expands Ultrabooks, Netbooks, Notebooks, PCs, Macbooks (Pro and Air) as well as tablet PCs (Android, Windows, Raspberry Pi) to feature a RJ45 network connection
USB 3.0 to Gigabit Ethernet adapter, USB-A plug, 10/100/1000 Mbps, USB 3.0, XP, Vista, 7, 8, Mac OS X, Linux

With speeds of up to 5 Gbit/s, the USB 3.0 is quickly becoming the new standard in data transmission technology for PCs and Laptops. Most current computers only have 10/100 Ethernet ports, while Macbooks (Air), Ultrabooks™, Subnotebooks etc. no longer come with any Ethernet ports. On account of the USB 2.0 standard, existing USB 2.0 Gigabit Ethernet adapters are limited to a maximum data transmission speed of 480 Mbit/s. However, our DIGITUS® Gigabit Ethernet USB 3.0 adapter reaches speeds of up to 1000 Mbit/s. What's more, thanks to its low power consumption of 200 mA, the adapter can even be used with a Macbook Pro or Macbook Air without any problems. The DIGITUS network adapter can also be used with your tablet PC without difficulty by connecting a USB adapter (AK-300507-000-S).

Included with delivery
• USB 3.0 Gigabit Ethernet adapter
• CD driver



Manufacturer : DIGITUS
Factory number : DN-3023
Package weight : 0.088 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual