Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-10110 :: Gigabit Ethernet PCI network interface card, low profile


DIGITUS DN-10110

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI 2.2
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Technology
    • 32-bit
    • Chip set
    • Realtek 8169S-32
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual

Provides unprecedented speed over the existing network wiring - suitable for the fastest network applications

• Supports 10/100/1000 Mbps networks with automatic detection and settings
• Compatible with IEEE 802.3, IEEE 802.3u and IEEE 802.3ab
• IEEE 802.3x full-duplex flow control
• Provides auto-negotiation and crossover detection
• Realtek chipset 8169SC
• PCI Local Bus Master compatible with rev. 2.1 and 2.2
• Suitable for all conventional network environments
• Extra low-profile panel means the card can also be used in computers where only limited space is available
• Supports Windows 7, Vista, XP, MAC OS X and Linux

Included with delivery:
- Gigabit Ethernet PCI network interface card
- Quick start guide
- Product support on CD-ROM



Manufacturer : DIGITUS
Factory number : DN-10110
Package weight : 0.13 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI 2.2
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Technology
    • 32-bit
    • Chip set
    • Realtek 8169S-32
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual