Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95228 :: Delock MiniPCIe I/O PCIe full-size 1 x Gigabit LAN


DELOCK 95228

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • Mini-PCI
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Technology
    • 32-bit
    • Chip set
    • JMC250B
    • Accessory
    • Driver, manual
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab

Brief description
This Delock miniPCIe adapter provides one Gigabit LAN interface, which can be routed to the outside via the slot bracket.

Technical data
• Chipset: Jmicron JMC250B
• Format: miniPCIe full-size
• Interface: PCI Express revision 1.1
• Connectors: 1 x Gigabit LAN
• Data transfer rates of up to 10/100/1000 Mb/s
• Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
• Supports Wake-on-LAN (WoL) and Remote Wake Up
• Automatic MDI/MDI crossover correction
• Supports IEEE 802.1P Layer 2 Priority Encoding
• Supports IEEE 8021Q VLAN insertion and removal
• Integrated voltage converter and 3.3-V power supply
• Cable length with connectors: approx. 30 cm
• Operating temperature: 0°C - 65°C
• Storage temperature: -25°C - 85°C

System requirements
• Windows XP/Vista/7/7-64
• Motherboard with one free miniPCIe slot with PCIe interface
• PC with one free PC slot

Package contents
• MiniPCIe module
• Connection cable
• Gigabit LAN slot bracket
• CD driver
• User manual

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 95228
Package weight : 0.094 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • Mini-PCI
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Technology
    • 32-bit
    • Chip set
    • JMC250B
    • Accessory
    • Driver, manual
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab