Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89456 :: PCI Express Card > 1 x 10 Gigabit LAN RJ45


DELOCK 89456

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express x4
    • LAN
    • 100 / 1000/ 10000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Tehuti
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
PCIe x4 10 Gigabit LAN RJ45 NBase-T Delock

The Delock PCI Express card offers a network port with a data transfer rate up to 10 Gbps with conventional Cat.6 or Cat.6A copper cables. With the NBASE-T technology additional speeds of 2.5 Gbps and 5 Gbps are available. This allows for higher transmission rates than 1 Gbps when a connection with 10 Gbps over existing cable is not possible.

Specification
• Connector:
external: 1 x 10 Gigabit LAN RJ45 female
internal: 1 x PCI Express x4, V2.0
• Chipset: Tehuti TN4010
• Data transfer rate:
Fast Ethernet up to 100 Mb/s
Gigabit Ethernet up to 1 Gbps
NBASE-T (draft) with up to 2.5 Gbps and 5 Gbps
10 Gigabit Ethernet up to 10 Gbps
PCI Express x4 up to 20 Gbps
• Supports IEEE 802.3az (EEE)
• Supports 16k Jumbo frames
• Supports IEEE 802.1Q Virtual LAN (VLAN)
• Supports IEEE 802.3ad Link Aggregation

System requirements
• Windows Server-2008 R2/Server-2012/Server-2012 R2/
7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 2.6.24
• PC with one free PCI Express x4 / x8 / x16 / x32 slot

Package content
• PCI Express card
• Low profile bracket
• Driver CD
• User manual

Package
• White Box



Manufacturer : DELOCK
Factory number : 89456
Package weight : 0.167 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express x4
    • LAN
    • 100 / 1000/ 10000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Tehuti
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual