Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89376 :: PCI Express Card > 2 x SFP Slot Gigabit LAN


DELOCK 89376

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express x4
    • LAN
    • 10/100/1000
    • Connection
    • 2x SFP
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel®
    • Illumination
    • Status LEDs
Delock PCI Express Card > 2 x SFP Slot Gigabit LAN

This Delock PCI Express network card provides a connection for two SFP modules with a transfer rate of 1000 Mb/s. The SFP slots accept optional Gigabit SFP modules from Delock to connect a PC via fiber optic cable to the network.

Specification
• Connector:
internal: 1 x PCI Express x4, V 2.0
external: 2 x SFP slots for Gigabit SFP modules (not included)
• Chipset: Intel 82580DB
• Data transfer rate:
Gigabit Ethernet up to 1 Gb/s
PCI Express x4 up to 5 Gb/s per lane
• Compatible with IEEE 802.3z, SFP MSA and SFF-8472
• Supports IEEE 802.1Q VLAN
• Supports 9k Jumbo Frames

System requirements
• Windows XP/XP-64/Server-2003/Vista/Vista-64/Server-2008/2008 R2/
Server-2012/7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux-Kernel 2.6
• PC with one free PCI Express x4 / x8 / x16 / x32 slot
• SFP module with 1 Gb/s

Package content

• PCI Express card
• Low profile bracket
• Driver CD
• User manual



Manufacturer : DELOCK
Factory number : 89376
Package weight : 0.196 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express x4
    • LAN
    • 10/100/1000
    • Connection
    • 2x SFP
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel®
    • Illumination
    • Status LEDs