Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89156 :: PCI Express x1 - Gigabit LAN


DELOCK 89156

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Accessory
    • Driver CD, manual
    • System requirements
    • 2000, XP
  • Display
    • Display
    • Status LEDs
Network card for PCI Express

The DeLock PCI Express card provides a network connection with a transfer rate of up to 1000 Mbps.

Technical data
•1 x Gigabit LAN port
• Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
• Full/half-duplex mode
• Data transfer rates of 10/100/1000 Mbps
• PCI Express x1 standard
• Supports PCI Express 1.0a specification
• Supports Wake On LAN (WOL)
• Supports IEEE 802.3x full-duplex flow control
• Supports IEEE802.1Q Virtual LAN (VLAN)
• For Windows 2000/XP

System requirements
• PC with one free PCI port
• Windows 2000/XP

Package contents
• PCI Express card
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89156
Package weight : 0.12 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Accessory
    • Driver CD, manual
    • System requirements
    • 2000, XP
  • Display
    • Display
    • Status LEDs
Datasheet/manual