Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 66216 :: Express card to Gigabit LAN


DELOCK 66216

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • ExpressCard/34
    • LAN
    • 10/100/1000
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Realtek
    • Accessory
    • Driver, manual
    • System requirements
    • 2000, XP/Server-2003, Vista
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab
The Express Card enables a network connection with a data transfer rate up to 1000 Mb/s. This adapter complies with the Express Card 34 mm standard.

Specification
• Connector:
1 x Express Card 34 mm >
1 x Gigabit LAN RJ45 female
• Data transfer rate up to 10/100/1000 Mb/s
• Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab

System requirements
• Windows 2000/XP/XP-64/Server-2003/Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64/10/10-64,
Linux Kernel 2.6
• Laptop with a free Express Card slot

Package content
• Express Card Gigabit Lan
• Driver CD
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 66216
Package weight : 0.102 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • ExpressCard/34
    • LAN
    • 10/100/1000
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Realtek
    • Accessory
    • Driver, manual
    • System requirements
    • 2000, XP/Server-2003, Vista
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab
Datasheet/manual