Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62642 :: USB 3.1 Type-C > Gigabit LAN 100/1000 MBit/s


DELOCK 62642

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 3.1
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
Expand your PC or laptop by one network interface via a USB Type-C™ port.

Specification
• Connector:
1 x SuperSpeed USB (USB 3.1, Gen 1) USB Type-C™ male >
1 x Gigabit LAN RJ45 female
• Chipset: ASIX
• SuperSpeed USB - 5 Gbps specification
• Data transfer rate:
Ethernet up to 10 Mb/s (Half/Full Duplex)
Fast Ethernet up to 100 Mb/s (Half/Full Duplex)
Gigabit Ethernet up to 1000 Mb/s (Half/Full Duplex)
• Compatible with:
IEEE 802.3: 10BASE-T
IEEE 802.3u: 100BASE-TX
IEEE 802.3ab: 1000BASE-T
• Support Auto MDI-X (automatic detection of standard or crossover network cable)
• Supports Wake On LAN (WOL)
• Support IEEE 802.3az (Energy Efficient Ethernet)
• Support full duplex operation with IEEE 802.3x flow control and half duplex operation
with back-pressure flow control
• LED indicator for power and activity
• Power consumption: ca. 975 mW
• USB bus powered
• Colour: black

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 3.13
• PC or notebook with a free USB Type-C™ port

Package content
• USB Type-C™ Gigabit LAN adapter
• Driver CD
• User manual



Manufacturer : DELOCK
Factory number : 62642
Package weight : 0.093 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 3.1
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual