Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62616 :: USB 3.0 > Gigabit LAN 10/100/1000 Mbit/s


DELOCK 62616

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • Realtek
    • Accessory
    • Manual
  • Display
    • Display
    • Status LEDs
Extend your PC or notebook by one network interface via USB 3.0. Plug & play function for easy driver installation. Drivers are installed automatically when the adapter is connected to the computer.

Technical data
• Connectors:
1 × USB 3.0 type A plug >
1 x LAN RJ45 socket
• Chipset: Realtek
• Data transfer rates:
Ethernet up to 10 Mb/s (half/full duplex)
Fast Ethernet up to 100 Mb/s (half/full duplex)
Gigabit Ethernet up to 1000 Mb/s (half/full duplex)
• Compatible with:
IEEE 802.3: 10BASE-T
IEEE 802.3u: 100BASE-TX
IEEE 802.3ab: 1000BASE-T
• Supports Auto MDI-X (automatic detection of standard or
crossover network cable)
• Supports Wake On LAN (WOL)
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports IEEE 802.1Q Virtual LAN (VLAN)
• Supports full duplex operation with IEEE 802.3x flow control
• Backwards compatible with USB 2.0
• LED display
• Energy consumption: approx. 150 mA
• USB Bus power
• Plug & play

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64
• PC or notebook with a free USB port

Package contents
• USB 3.0 Gigabit LAN adapter
• User manual



Manufacturer : DELOCK
Factory number : 62616
Package weight : 0.061 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • Realtek
    • Accessory
    • Manual
  • Display
    • Display
    • Status LEDs