Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62595 :: USB 2.0 > LAN 10/100 MBit/s adapter


DELOCK 62595

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • Realtek
    • Accessory
    • Driver, manual

Extend your PC or notebook by one network interface via USB 2.0. Plug & play function for easy driver installation. Drivers are installed automatically when the adapter is connected to the computer.

Technical data
  • Connectors: 1 x USB 2.0 type A plug> 1 x LAN RJ45 socket

  • Chipset: Realtek

  • Data transfer rates: Ethernet up to 10 MBit/s (half/full duplex) - Fast Ethernet up to 100 Mbit/s (half/full duplex)

  • Compatible with: IEEE 802.3: 10BASE-T - IEEE 802.3u: 100BASE-TX

  • Supports Auto MDI-X (automatic detection of standard or crossover network cable)

  • Power consumption: approx. 150 mA

  • USB Bus-power

  • Plug & play


  • System requirements
    • Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Mac OS 10.10
    • PC or notebook with a free USB port

    Package contents
    • USB 2.0 LAN adapter
    • User manual



Manufacturer : DELOCK
Factory number : 62595
Package weight : 0.045 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • Realtek
    • Accessory
    • Driver, manual