Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62583 :: USB 3.0 > 2 x Gigabit LAN 10/100/1000 Mbit/s


DELOCK 62583

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual

Extend your PC or notebook by two network connections via a USB 3.0 interface. In this way, you can connect a second computer and establish a connection with both computers simultaneously using a router or a switch.

- Dual LAN -

• Connectors:
1 x USB 3.0 type A plug >
2 x Gigabit LAN RJ45 socket
1 x micro USB type B socket (power supply)
• Chipset: Realtek, ASIX
• Data transfer rates:
Ethernet up to 10 Mb/s (half/full duplex)
Fast Ethernet up to 100 Mb/s (half/full duplex)
Gigabit Ethernet up to 1000 Mb/s (full duplex)
• Supports Wake On LAN (WOL)
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports full duplex IEEE 802.3x flow control and
Half duplex mode with back-pressure flow control
• Supports IEEE802.1Q Virtual LAN (VLAN)
• Backwards compatible with USB 2.0
• LED display
• USB Bus power

System requirements

• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Mac OS 10.9
• PC or notebook with a free USB 3.0 or 2.0 port

Package contents
• USB 3.0 Gigabit LAN adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62583
Package weight : 0.118 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual