Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62417 :: USB 3.0 > LAN 10/100/1000 Mbit/s adapter


DELOCK 62417

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab

Extend your PC or notebook by one network interface via USB 3.0.

Technical data

• Chipset: Asix
• Connectors:
1 × USB 3.0 type A plug
1 x Gigabit LAN RJ45 socket
• Data transfer rates:
Ethernet up to 10 Mb/s (half/full duplex)
Fast Ethernet up to 100 Mb/s (half/full duplex)
Gigabit up to 1000 Mb/s (half/full duplex)
• Compatible with:
IEEE 802.3: 10BASE-T
IEEE 802.3u: 100BASE-TX
IEEE 802.3ab: 1000BASE-T
• Supports Auto MDIX (auto detection of standard
or crossover network cables)
• Supports Remote Wakeup via Link Change , Magic Packet and
Microsoft wakeup frame
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports full duplex operation with IEEE 802.3x flow control
• Backwards compatible with USB 2.0
• LED display
• Energy consumption:
In operation: approx. 420 mA
On standby: approx. 38 mA
• USB Bus power

System requirements
• Windows XP/Vista/7/8, Mac OS 10.7, 10.8
• PC or notebook with a free USB 3.0 or 2.0 port

Package contents
• USB 3.0 Gigabit LAN adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62417
Package weight : 0.081 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab