Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61969 :: Delock USB 2.0 > LAN 10/100/1000 Mbit/s


DELOCK 61969

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Accessory
    • Driver, manual
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab

Extend your PC or notebook by one network interface via USB 2.0.

• Chipset: Asix

• Connectors:
1 × USB 2.0 type A plug
1 x Gigabit LAN RJ 45 socket

• Data transfer rates:
Ethernet up to 10 Mb/s (half/full duplex)
Fast Ethernet up to 100 Mb/s (half/full duplex)
Gigabit up to 1000 Mb/s (half/full duplex)

• Compatible with:
IEEE 802.3: 10BASE-T
IEEE 802.3u: 100BASE-TX
IEEE 802.3ab: 1000BASE-T

• Supports Auto MDIX (auto detection of standard
or crossover network cables)

• Embedded memory: 20 KB SRAM for packet buffering and RX
20 KB SRAM for TX packet buffering

• LED display
• Energy consumption: approx. 950 mW
• USB Buspower

System requirements:
• Windows XP/XP-64/Vista/Vista-64/7/7-64,
Mac OS 10.4 - 10.7, Linux from Kernel 2.6
• PC or notebook with a free USB port



Manufacturer : DELOCK
Factory number : 61969
Package weight : 0.115 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Accessory
    • Driver, manual
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab