Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61147 :: Ethernet Network interface card, USB 2.0 10/100 MBit/s


DELOCK 61147

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External

Extend your PC or notebook by one network interface via USB 2.0

Technical data
• Connectors:
1 × USB 2.0 type A plug >
1 x LAN RJ45 socket
• Chip set: ASIX
• Data transfer rates:
Ethernet up to 10 Mb/s (full duplex)
Fast Ethernet up to 100 Mbit/s (full duplex)
• Compatible with IEEE 802.3
• Supports energy-saving mode/remote wakeup
• Supports full duplex operation in 10/100 Mbit/s mode
• LED display (ready/data transfer/
Ethernet connection)
• USB Bus power

System requirements
• Windows XP/Vista/7/8/8.1, Mac 10.5, 10.6, Linux Kernel 2.6
• PC or notebook with a free USB port

Package contents
• USB 2.0 LAN adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61147
Package weight : 0.103 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External