Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DUB-E100 :: Hi-Speed USB 2.0 Fast Ethernet Adapter


D-LINK DUB-E100

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
    • Accessory
    • Driver CD
The D-Link DUB-E100 is a Hi-Speed USB 2.0 10/100Mbps Fast Ethernet Adapter specifically designed to plug into an available Universal Serial Bus (USB) port on a desktop or laptop PC running Microsoft Windows XP, Me, 2000 or 98SE. Based on USB 2.0, the DUB-E100 extends the transfer speed of earlier USB Fast Ethernet adapters to true 10/100Mbps connectivity.

As a USB device, the D-Link DUB-E100 eliminates the need to use an ISA, PCI, or PC Card slot to add LAN connectivity to a PC desktop or laptop computer. Installation and use are further simplified by living up to USB's out-of-the-box installation approach to connecting computer peripherals. You will not need to open the case of your computer, nor will you be required to set IRQ's. The D-Link DUB-E100 represents the simplest way to connect your computer to an Ethernet based network.

The D-Link DUB-E100 provides a standard RJ-45 connector for a quick and simple method of connecting to an Ethernet 10Mbps or Fast Ethernet 100Mbps based LAN via a network hub or switch. The built-in USB 2.0 cable connects directly to your computer or laptop.

Power for the DUB-E100 is provided directly by the USB bus, eliminating the need for an external power adapter. It also supports USB's energy saving suspend and resume functions to minimize power consumption, which is especially useful for laptop/notebook users.


USB Standards

USB 1.0, 1.1, 2.0
OHCI
EHCI


LAN Standards

IEEE 802.3 10BASE-T Ethernet
IEEE 802.3u 100BASE-TX Fast Ethernet
ANSI/IEEE 802.3 NWay auto-negotiation


Bus-power Supplied

Up to 500mA


Ports

RJ-45
10/100Mbps Fast Ethernet port
USB 2.0 port directly attached to Type A cable


Diagnostic LEDs

Power/Link
Tx/Rx


Operating Voltage

2.5W, 0.5A @ 3.3VDC +/- 10%


Power Consumption

150 mA @ 3.3VDC


Dimensions

81 (L) x 52 (W) x 28 (H) mm



Manufacturer : D-LINK
Factory number : DUB-E100
Package weight : 0.17 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
    • Accessory
    • Driver CD