Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DGE-528T :: 10/100/1000-MBit/s PCI network interface card


D-LINK DGE-528T

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100/1000
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Technology
    • 32-bit
    • Accessory
    • Driver
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.1Q

D-LINK DGE-528T
32-Bit Gigabit PCI pair adapter, (RJ-45)

With this 1000BaseT PCI adapter, you can network your workplace via Gigabit and thus use a range of up to 2000 Mbps in full duplex mode. This means enhanced security in sending time-critical data and an optimised connection to the network and the server. The DGE-528T is connected to cat. 5E cabling; expensive fibre optic cabling to connect to Gigabit is therefore not needed. The card supports flow control to protect against data loss at high network load and is compatible with ACPI power management. Through the certification "Designed for Windows XP", you can easily install the adapter on the Windows XP operating system. In addition, the production of "Designed for Windows XP" PCs is made possible.

Specifications:
- Copper Gigabit connection for PC
- 10/100/1000-Mbit TP (RJ-45) auto sensing
- 2000-Mbit full duplex
- 32-bit 33/66-MHz clock speed PCI bus master
- Built-in FIFO (8K/64K) buffer
- Supports Auto MDI/MDIX
- 802.3x flow control
- ACPI 2.0 WOL
- 802.1Q VLAN tagging
- PCI 2.1, 2.2 plug-and-play
- Drivers for Win98, 2000, ME, NT, XP, NetWare, Linux, MacOS up to 10.2.x
- Very small size, low power consumption
- Low-cost solution for desktop Gigabit
- Designed for Windows XP



Manufacturer : D-LINK
Factory number : DGE-528T
Package weight : 0.278 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI
    • LAN
    • 10/100/1000
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Technology
    • 32-bit
    • Accessory
    • Driver
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.1Q
Datasheet/manual