Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL0174 :: Micro USB network interface card USB 2.0 10/100 Mbit/s


ALLNET ALL0174

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0 / Micro-USB
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab
  • Measures
    • Width
    • 20 mm
    • Height
    • 55 mm
    • Depth
    • 15 mm

Micro USB 2.0 fast Ethernet 10/100 MBit/s network adapter

• ASIX AX88772B chipset
• Micro USB 2.0 interface backward compatible with1.0/1.1
• 10/100 MBit/s t
• Automatic connection detection

The ALLNET ALL0174 is a USB 2.0 micro USB fast Ethernet adapter that can be used to add a LAN interface to the ALL-HS02530 hotspot printer/gateway. The LAN interface enables additional access points or other LAN devices to be connected behind the hotspot. With the ALL0174 you also have the possibility, if necessary, of adding a LAN/network interface to Android tablets or other devices, provided the Asix 88772B chipset is supported by your operating system or it can be installed manually.



Manufacturer : ALLNET
Factory number : ALL0174
Package weight : 0.053 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0 / Micro-USB
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab
  • Measures
    • Width
    • 20 mm
    • Height
    • 55 mm
    • Depth
    • 15 mm
Datasheet/manual