Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI ETH-SP :: Ethernet Surge Protector


UBI ETH-SP

  • Product Description
  • Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator
    • Colour
    • White
  • Measures
    • Height
    • 32.5 mm
    • Width
    • 61 mm
    • Depth
    • 91 mm
ESD Protection for Outdoor High-Speed Networks

Introducing the Ethernet Surge Protector, model ETH-SP, from Ubiquiti Networks.
The ETH-SP is a cost-effective solution for protecting outdoor Ethernet devices from damaging electrostatic discharge and surges.

Since all UbiquitiR airMAXR devices already have robust ESD protection built in, adding the ETH-SP to the installation provides an additional layer of protection to the network.
The ETH-SP is engineered to protect Power.over.Ethernet (PoE) or non-PoE devices with connection speeds of up to 1 Gbps. Two passive, surge-protected RJ45 connections provide maximum equipment compatibility.

Ideal for WISP Networks
All Ubiquiti airMAX devices are equipped with ESD protection. However, to protect outdoor devices, and to meet certain local code requirements, installing the ETH.SP is essential.

For example, to guard against costly service calls, and to help your subscriber installations meet code requirements, install two ETH-SPs: one near the CPE, and the other at the entry point to the building.
Damaging ESD attacks and surges will be absorbed by the ETH-SPs and safely discharged into the ground.



Manufacturer : UBIQUITI
Factory number : ETH-SP
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator
    • Colour
    • White
  • Measures
    • Height
    • 32.5 mm
    • Width
    • 61 mm
    • Depth
    • 91 mm