Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HWU OLD6000 :: Optical network surge protection


OptoLineDriver OLD6000 Ethernet-Schutz

  • Product Description
  • Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator
  • Measures
    • Height
    • 80 mm
    • Width
    • 125 mm
    • Depth
    • 50 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

OptoLineDriver OLD6000 Ethernet protection

The OLD6000 OptoLineDriver is an Ethernet coupling device with galvanic isolation and is used
to protect against surges and lightning.

- Network isolator, galvanic isolation, active protective circuit
- Protection system uses an optical bridge to avoid lightning damage and equipment failure.

For use in existing networks with conventional wiring, the interface is coupled using an optical bridge and galvanically isolated - ideal for different
potentials at transmission and reception locations. The optical transmission is also immune to stray electromagnetic interference.
These are used, for instance, in retail spaces and facilities where equipment such as refrigerators and discharge lamps are used, or where external interference could
occur.

• Existing networks with conventional wiring can simply be retrofitted with an intermediate adapter with optical data coupling.
• Immune to interference, galvanically isolated, large distances (90 m)
• Spread of electromagnetic interference is prevented by optical coupling with simultaneous galvanic isolation
• Lightning protection for existing devices: Back Office PC/network technology is 100% protected against over-voltage 6 kV (1.2/50 µs) on the Ethernet cable to prevent any damage.

Network technology is 100% protected against over-voltage 6kV (1.2/50 µs) on the Ethernet cable to prevent any damage.

• OptoLineDriver OLD6000 combines 100BaseTX/FX and 100BaseTX/FX
• Point-to-point transparent mode LAN: RJ45
• Supports IPv4 and IPv6 data transport
• Display LEDs for power status
• Can be used as a repeater for signal regeneration for cable lengths greater than 90 metres
• Powered by external 5 V power adapter (included)
• Extremely compact - only 125 x 80 x 50 (W x H x D in mm, without connections/mounting brackets)



Manufacturer : HWU ELEKTRONIK
Factory number : 4600-0246
Package weight : 0.312 kg
RoHS : conform
Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator
  • Measures
    • Height
    • 80 mm
    • Width
    • 125 mm
    • Depth
    • 50 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin