Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86420 :: RJ45 repair clip starter set


DELOCK 86420

  • Product Description
  • Technical information
  • General
    • Design
    • Repair clip
    • Technology
    • Latch clip
    • Type
    • 16 unit
    • Colour
    • Multi-coloured

Network RJ45 repair clip 16-piece starter set

Patch cables often have the problem that the lugs for locking the cable in RJ45 sockets break off. This Delock clip can be used to easily and quickly repair damaged network plugs. The repair clip is mounted on the plug to replace the missing lug.
Cables can be colour-coded using the various colours of clip.

Technical data
  • Assorted colours (2 each of transparent, red, blue, black, green, purple, yellow, orange)

  • Perforated for adaption to various plugs

  • Dimensions (LxWxH): approx. 17.2 x 14.0 x 14.0 mm


Package contents
  • RJ45 repair clip, 16 pieces

  • Instruction manual




Manufacturer : DELOCK
Factory number : 86420
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Design
    • Repair clip
    • Technology
    • Latch clip
    • Type
    • 16 unit
    • Colour
    • Multi-coloured