0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65025 :: Adaptor RJ45 Crossover plug/jack


DELOCK 65025

  • Product Description
  • Technical information
  • General
    • Design
    • External
    • Technology
    • Crossover adapter
    • Type
    • RJ45
    • Colour
    • Red
Use this Delock crossover adapter to connect 2 PCs with one network cable directly without any other active network components (hub, switch, etc.).

Specification
  • Connector: RJ45 plug - Socket
  • Material: plastic


Package content
  • RJ45 Crossover Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65025
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Design
    • External
    • Technology
    • Crossover adapter
    • Type
    • RJ45
    • Colour
    • Red