Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62620 :: Network over-voltage protection 6 kV - for PoE


DELOCK 62620

  • Product Description
  • Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator for PoE
    • Colour
    • Grey
  • Measures
    • Height
    • 25 mm
    • Width
    • 25 mm
    • Depth
    • 70 mm

Network isolator 6 kV RJ45 PoE devices

The Delock RJ45 isolator protects devices from power surges on a connected network connection.
The compact adapter supports Ethernet with 10/100/1000 MBit/s and Power over Ethernet.

Technical data
• Connectors:
1 x RJ45 socket (device)
1 x RJ45 socket (external)
1 x screw terminal for equipotential bonding
• Data transfer rate up to 10/100/1000 MBit/s
• Suitable for PoE devices
• 6 kV isolation (10/700 us)
• Housing material: plastic
• Dimensions: (LxWxH): approx. 70 x 25 x 25 mm

System requirements
• Device with one free RJ45 port
• Network cable (max. 50 cm)

Package contents
• 1 x isolator
• User manual



Manufacturer : DELOCK
Factory number : 62620
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator for PoE
    • Colour
    • Grey
  • Measures
    • Height
    • 25 mm
    • Width
    • 25 mm
    • Depth
    • 70 mm