Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL95112 :: TP & Cat6 surge protection - 12 ports


ALLNET ALL95112

  • Product Description
  • Technical information
  • General
    • Design
    • Rackmount - 19”
    • Technology
    • Over-voltage protection for TP/ADSL/VDSL/ISDN
    • Type
    • 12-port
    • Colour
    • Grey
IEEE802.3af, at, LTPoE++ up to 90W

Plug and Play installation:
• Reliable surge protection for all devices with a network connection:
• Switche, Router, Firewall, xDSL Modem, NoteBook, PC / Server
• Television
• Multimedia Devices

Protect your network equipment from power surges by lightning
The ALLNET ALL95112 provides a cost-effective and reliable protection against damage to sensitive equipment. Housed in a
compact body the ALLNET surge protection is simply inserted between the network cable or xDSL connection and the
equipment to be protected.

Without configuration the device is immediately protected from power surges. Along with a regular surge protector and bonding
can be for example the infrastructure in safety-relevant areas permanently protected.
Not only indoors, but also particularly like the outside, the ALL95112 is used effectively in conjunction with PoE enabled IP Cam‘s
and wireless access points.

Network Interface: 2x RJ45 10/100/1000Mbps
PoE-Capability: IEEE802.3af, at, LTPoE++ bis 90W
Arrest capacity: 10kA (8/20ìs), 100A (10/1000ìs)
Ignition voltage: 90VDC ±20% (Pair to Earth)
<450V (at 100V/ìs)
<600V (at 1kV/ìs)
Diff. Clamping: <15V, <5ns, 30Apk (Pair wire to wire)
Diff. Capacity: <4.0pF
Lines protected: (Pins)1 - 8 (at 8 pin modular plug)
Test mark: IEEE 802.3, CAT 5, 6
ESD Protection: IEC 61000-4-2 class 4 (10kV CD)
Housing: metal case
Dimension: 82 x 25 x 25 mm (Length x Width x Height)
Weight: 200 Gramm
Enviroment: Temperature operating: -15 ~ 40 °C
Humidity operating: 10% ~ 95% (non condensed)
Certificate: CE, RoHS



Manufacturer : ALLNET
Factory number : ALL95112
Package weight : 1.328 kg
RoHS : conform
Technical information
  • General
    • Design
    • Rackmount - 19”
    • Technology
    • Over-voltage protection for TP/ADSL/VDSL/ISDN
    • Type
    • 12-port
    • Colour
    • Grey