Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL95100 :: Network surge protection cat. 6

SAVE28%
Item-No.: ALLNET ALL95100
€24,95
€17,95




ALLNET ALL95100

  • Product Description
  • Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator
    • Colour
    • Silver
  • Measures
    • Height
    • 25 mm
    • Width
    • 25 mm
    • Depth
    • 82 mm
TP cat. 6 surge protection - IEEE802.3af, at, LTPoE++ up to 90 W

Protect your network devices from power surges caused by lightning strikes

• Plug and play installation
• Reliable protection from power surges for all devices with a network connection:
• switches, routers, firewalls, xDSL modems, ISDN, notebooks, PC/servers, TV sets, multimedia devices

ALLNET ALL95100 offers cost-effective and reliable protection from damage to sensitive devices. Stored in a compact housing, the
ALLNET surge protection is simply plugged in between the network cable or xDSL/
ISDN connection and the device to be protected.

The ALLNET starts to protect the device from power surges straight away and without needing to be configured. Together with a regular
surge protection and material for equipotential bonding, infrastructure, such as in security-related in areas, can be
protected over the long term.
Not only indoors – the ALL95100 is also particularly well suited for outdoor use with PoE-capable
IP cams and WLAN access points.



Manufacturer : ALLNET
Factory number : ALL95100
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator
    • Colour
    • Silver
  • Measures
    • Height
    • 25 mm
    • Width
    • 25 mm
    • Depth
    • 82 mm
Datasheet/manual