reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD 535970 :: Fixtainer - DUOPOWER "Elektriker" (DE)

Item-No.: FD 535970
€27,30
Category of goods: 1 = discountable

fischer FIXtainer - DUOPOWER Elektriker (300)

  • Product Description
  • Technical information
  • General
    • Type
    • FIXtainer
    • Technology
    • DUOPOWER
    • Design
    • Dowel
  • Specials
    • Specification
    • Electrician
  • Measures
    • Ø
    • 300 mm

The FIXtainer DUOPOWER "Elektriker" contains the new performance class — 180 DUOPOWER 6 x 30 combined with metal plasterboard plugs and 90 matching screws PT 4.5x40 (300 parts).



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 535970
Package weight : 0.764 kg
Technical information
  • General
    • Type
    • FIXtainer
    • Technology
    • DUOPOWER
    • Design
    • Dowel
  • Specials
    • Specification
    • Electrician
  • Measures
    • Ø
    • 300 mm
Datasheet/manual