Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD 513777 :: FISCHER foreman's box SX dowels + screws

Item-No.: FD 513777
€11,95
Category of goods: 1 = discountable

FD 513777

  • Product Description
  • Technical information
  • General
    • Type
    • Dowel assortment
    • Design
    • Dowel + screws
    • Technology
    • SX
  • Packaging
    • Packaging
    • Pack of 160

Foreman's box SX + screws
Range of dowels and screws for solid and perforated building materials.

With the strong Fischer SX dowels: the specialist for concrete, solid and perforated building materials.

50x SX 6 x 30
30x SX 8 x 40
50x screw 4.5 x 40
30x screw 5 x 60



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 513777
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dowel assortment
    • Design
    • Dowel + screws
    • Technology
    • SX
  • Packaging
    • Packaging
    • Pack of 160
Datasheet/manual