Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD 41648 :: FISCHER foreman's box SX dowels

Item-No.: FD 41648
€11,60
Category of goods: 1 = discountable

FD 41648

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER foreman´s box
    • Design
    • Dowel
    • Technology
    • SX
  • Packaging
    • Packaging
    • 132er-Pack

Foreman's box SX dowels

Range of dowels for solid and perforated building materials.

With the strong Fischer SX dowels: the specialist for concrete, solid and perforated building materials.

60x SX 6 x 30
60x SX 8 x 40
12x SX 10 x 50



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 41648
Package weight : 0.297 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER foreman´s box
    • Design
    • Dowel
    • Technology
    • SX
  • Packaging
    • Packaging
    • 132er-Pack
Datasheet/manual