Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOXON 15300 :: Multi-room speaker


NOXON Nova S

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Colour
    • Black/silver
    • Power supply
    • extern, 15 V, 1500 mAh
    • Apple
    • Compatible
    • Design
    • 1.0
  • Interfaces
    • Audio
    • Supports MP3, AAC, AAC+, internet radio
    • Wireless
    • Wi-Fi (2.4 GHz)
    • Bluetooth
    • No
    • LAN
    • No
    • Line-IN
    • 3.5 mm jack plug
  • Measures
    • Width
    • 249 mm
    • Depth
    • 140 mm
    • Height
    • 140 mm
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Multi-room speaker - your music in every room - anywhere

  • Wireless multi-room speaker

  • Extremely easy installation and many connectivity options

  • Control via NOXON NOVA M or via an app

  • Wireless connection via Bluetooth

  • Play music from your computer and (via app) network hard drives (DLNA)

  • Enjoy music streaming services from a tablet or smartphone via Bluetooth on the NOXON NOVA S


Unlimited possibilities
Your music in every room - it can be done with the NOXON NOVA S! Simply set up multiple speakers in different rooms and enjoy the same music anywhere in the home without an annoying mass of cables. You don’t have to turn up the volume when you leave a room, because your favourite music is playing everywhere at the same pleasant volume.



Manufacturer : NOXON
Factory number : 15300
Package weight : 2.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Colour
    • Black/silver
    • Power supply
    • extern, 15 V, 1500 mAh
    • Apple
    • Compatible
    • Design
    • 1.0
  • Interfaces
    • Audio
    • Supports MP3, AAC, AAC+, internet radio
    • Wireless
    • Wi-Fi (2.4 GHz)
    • Bluetooth
    • No
    • LAN
    • No
    • Line-IN
    • 3.5 mm jack plug
  • Measures
    • Width
    • 249 mm
    • Depth
    • 140 mm
    • Height
    • 140 mm
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin