Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 SET VN :: etherCON CAT6A cable connector, nickel

Item-No.: RJ45 SET VN
Colour:

€12,60
Category of goods: 1 = discountable

RJ45 SET VN

  • Product Description
  • Technical information
  • General
    • Type
    • Cable connector set
    • Technology
    • CAT6A
    • Colour
    • Nickel
etherCON CAT6A cable connector self-termination, nickel plating
The set NE8MX6 consists of a cable plug carrier offering a robust metal shell, proven Neutrik chuck-type strain relief and a CAT6A compliant RJ45 plug. The set is suitable for a cable diameter range of 7 mm to 9.5 mm and wire gauge of AWG 27 to 22 solid or stranded wire.

Attention! Does not intermate with CAT6 chassis connectors

  • Ruggedized connector with CAT6A component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
  • PoE+ compliant according to 802.3at Type2
  • IP 65 protected when mated with NE8FDX-P6-W or NE8FDX-Y6-W
  • Rugged latch lock system million fold proven
  • Intermateable with the existing etherCON CAT5 range
  • Unique Neutrik chuck-type strain relief


Technical Data:
Dielectric strength: 1 kVdc
Insulation resistance: > 0.5 GO
Rated current per contact: 1.5 A
Transmission performance: CAT6A, acc. TIA/EIA rating, CAT6A, acc. IEC/ISO/EN rating
Power over Ethernet: PoE+ acc. IEEE 802.3at
Lifetime: > 1000 mating cycles
Flammability: UL 94 V-0
Temperature range: -40 °C to + 70 °C



Manufacturer : NEUTRIK
Factory number : NE8MX6
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable connector set
    • Technology
    • CAT6A
    • Colour
    • Nickel
Datasheet/manual