Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 DUBU VN :: RJ45 feedthrough receptacle

Item-No.: RJ45 DUBU VN
Colour:

€10,50
Category of goods: 1 = discountable

RJ45 DUBU VN

  • Product Description
  • Technical information
  • General
    • Type
    • Mounted chassis connector
    • Design
    • Right-angled
    • Technology
    • CAT5e
    • Mounting form
    • D housing
    • Colour
    • Nickel
Right angle RJ45 feedthrough receptacle, D-shape metal flange with latch lock. Mounting screws included.
The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
The D-Series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
Attention! Does not intermate with CAT6 cable connectors.

  • Right angle CAT5e jack for space saving connections on the rear
  • Accommodates NE8MC or any standard RJ45 plugs
  • Approved latch lock system
  • Mountable from the front or rear of the panel
  • Complies with CAT5e according to TIA / EIA 568B and ISO / IEC 11801 standards


Technical Data:
Contact resistance: < 10 mO (inner)
Dielectric strength: 1 kVdc
Frequencyrange: 1 - 100 MHz
Insulation resistance: > 0.5 GO
Rated current per contact: 1.5 A
Rated voltage: < 50 V
Transmission performance: CAT 5e
Standard compliance: TIA/EIA 586B, IEC11801
Lifetime: > 1000 mating cycles
Panel thickness: max. 4 mm , 0.16''
Wiring: Feedthrough
Flammability: UL 94 V-0
Temperature range: -30 °C to +80 °C



Manufacturer : NEUTRIK
Factory number : NE8FDP-R
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounted chassis connector
    • Design
    • Right-angled
    • Technology
    • CAT5e
    • Mounting form
    • D housing
    • Colour
    • Nickel
Datasheet/manual